SICK UHF Transponder Transponder, 64000 bit
- RS Stock No.:
- 286-9963
- Mfr. Part No.:
- 6061389
- Brand:
- SICK
Subtotal (1 unit)*
$156.31
(exc. GST)
$171.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.31 |
*price indicative
- RS Stock No.:
- 286-9963
- Mfr. Part No.:
- 6061389
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Memory Size | 64000bit | |
| Product Type | Transponder | |
| Device Type | UHF Transponder | |
| Minimum Frequency | 860MHz | |
| Maximum Frequency | 960MHz | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/IEC 18000-6 C | |
| Depth | 45mm | |
| Length | 8mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Memory Size 64000bit | ||
Product Type Transponder | ||
Device Type UHF Transponder | ||
Minimum Frequency 860MHz | ||
Maximum Frequency 960MHz | ||
IP Rating IP68 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/IEC 18000-6 C | ||
Depth 45mm | ||
Length 8mm | ||
Width 65mm | ||
- COO (Country of Origin):
- CN
Overview
The RFID transponder (also called RFID tags) from SICK work on the basis of high frequency (HF) or ultra-high frequency (UHF). The tags work passively and use the energy of the RFID read/write device for data transmission. Both HF and UHF transponders follow a standard which is valid worldwide.
The large range of transponders regarding dimensions, size, storage size, ambient operating temperature, mounting and read range enable use in many different applications. RFID tags can save up to 64 bits of data and can be identified up to a read range of 10 m. Together with the RFID read/write devices, they create reliable and future-proof identification solutions.
At a glance
Passive transponders
Compliance with standards
Mounting on various materials possible, even on metallic surfaces
No visual contact required
Reading and writing
Ambient temperature range from −40 °C to +230 °C
Your Benefit
Low price and maintenance-free
Standard-compatible transponders enable future-proof solutions
High flexibility thanks to the option of mounting on different materials and functions which make visual contact to the RFID read/write device unnecessary
Variable use due to quick and easy overwriting of transponder data
The rugged design enables reliable operation - even in tough industrial environments
Applications
Related links
- SICK UHF Transponder Transponder, 688 bit
- SICK RFID HF Transponder Transponder, 896 bit
- SICK RFID HF Transponder Transponder, 2528 bit
- SICK RFID HF Transponder Transponder, 16000 bit
- SICK RFID HF Transponder Transponder, 2048 bit
- SICK Hardtag Transponder, 896 bit
- SICK Transponder RFH6xx RFID, 896 bit
- Pepperl + Fuchs Transponder Transponder IQC21-30, 896 bit
