Siemens Transponder
- RS Stock No.:
- 203-3696
- Distrelec Article No.:
- 304-32-467
- Mfr. Part No.:
- 6GT2600-0AF00
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$675.08
(exc. GST)
$742.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $67.508 | $675.08 |
*price indicative
- RS Stock No.:
- 203-3696
- Distrelec Article No.:
- 304-32-467
- Mfr. Part No.:
- 6GT2600-0AF00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transponder | |
| Device Type | Transceiver | |
| Terminal Type | Wireless | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Depth | 6mm | |
| Length | 5.8mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transponder | ||
Device Type Transceiver | ||
Terminal Type Wireless | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Depth 6mm | ||
Length 5.8mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Siemens Transponder, 13.56MHz Operating Frequency, PA6 Body - 6GT2600-0AF00
Control access to restricted areas in your workplace with this transponder from Siemens. It uses electromagnetic frequencies and RFID communication protocol to detect keys and send signals to locking systems on security doors. You can also use it on industrial HMIs to limit access to advanced machine settings. This component transmits data quickly, at a rate of 26.5kbit/s, so it detects signals in a flash. It can retain this data for up to 10 years, eliminating the need for frequent reconfiguration. Thanks to PA housing, the transponder stands firm against impact, making it a reliable choice for harsh environments. You'll find it used in the manufacturing industry and on factory floors.
Features & Benefits
• IP68 rating shows that it's fully dustproof and withstands immersion in up to 1.5m of water for 30 minutes
• Wide operating temperature range (during read/write access) between -25°C and +100°C for use in demanding conditions
• MTBF of more than 200 years for long-term performance
• Glueing and screwing mounting methods for versatility
How do I maintain this transponder?
As it's made of weatherproof material that can resist wear, this unit can deliver optimal performance for a long time without the need for maintenance.
