Omron USB Bar code reader

Subtotal (1 unit)*

$4,525.69

(exc. GST)

$4,978.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,525.69

*price indicative

RS Stock No.:
215-7890
Mfr. Part No.:
V420-F000W12M-SRX
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Device Type

Code Reader

Connection Type

USB

Optical Technology

LED

Reading Distance

50 → 300mm

The Omron V420-F series of MicroHAWK are autofocus multicode reader, to read codes at different distances. 5 megapixel sensor available. Corner-exit cable also available. Serial RS-232, USB, or Ethernet over USB as its communication medium. It supports 60 frames per second. Aluminium diecast, alumite (black) is used as case material. Its model number structure enables the user to design and built model as per its requirements.

Simple configuration with weblink
Operating temperature ranges between 0°C to +45°C

Related links