Omron Bar Code Reader
- RS Stock No.:
- 214-7964
- Mfr. Part No.:
- V430-F000W12M-SRX
- Brand:
- Omron
Subtotal (1 unit)*
$5,527.02
(exc. GST)
$6,079.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,527.02 |
*price indicative
- RS Stock No.:
- 214-7964
- Mfr. Part No.:
- V430-F000W12M-SRX
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Bar Code Reader | |
| Interface Type | Ethernet/IP | |
| Maximum Scanning Distance | 300mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Bar Code Reader | ||
Interface Type Ethernet/IP | ||
Maximum Scanning Distance 300mm | ||
Standards/Approvals UL | ||
The Omron code reader is for wide view with autofocus of 50 to 300mm and Ethernet of TCP/IP.
High Accuracy
High-speed
Presize
- RS Stock No. 2110203
- Mfr. Part No. 6GF3540-0CD10
Each
$7,583.45
Related links
- Omron Bar Code Reader
- Omron Image Capture, Global Shutter 2D Scanning Bar Code Reader
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- Omron 2D Symbologies, 1D 2D Scanning Bar Code Reader
- Omron LED Based Bar Code Reader
- Omron Bar Code Reader 300 mm Ethernet TCP/IP RS232C, PROFINET 30V
- Omron Bar Code Reader 300 mm
- Omron Bar Code Reader 300 mm 5V












