Siemens Transponder 160 mm RF
- RS Stock No.:
- 287-9518
- Distrelec Article No.:
- 302-61-796
- Mfr. Part No.:
- 6GT2800-5DA00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,341.02
(exc. GST)
$1,475.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,341.02 |
*price indicative
- RS Stock No.:
- 287-9518
- Distrelec Article No.:
- 302-61-796
- Mfr. Part No.:
- 6GT2800-5DA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transponder | |
| Device Type | Transponder | |
| Reading Distance | 160mm | |
| Interface Type | RF | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 110°C | |
| Series | 6GT2800-5DA00 | |
| Standards/Approvals | CCC, CE, UL | |
| Length | 83mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transponder | ||
Device Type Transponder | ||
Reading Distance 160mm | ||
Interface Type RF | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 110°C | ||
Series 6GT2800-5DA00 | ||
Standards/Approvals CCC, CE, UL | ||
Length 83mm | ||
- COO (Country of Origin):
- DE
The Siemens Transponder is a high performance device featuring 32 KB FRAM memory, ensuring reliable data storage for industrial applications. With an IP68 rating, it is designed to withstand harsh environmental conditions.
Silicon free
Shock resistance
cULus approval
Multitag capable
Related links
- Siemens Transponder 135 mm RF
- Siemens 6GT2800-5BB00 Transponder 13.56 MHz
- Siemens 6GT2800-5BA00 Transponder 13.56 MHz
- Siemens 6GT2800-5AC00 Transponder 13.56 MHz
- Siemens 6GT26001AD000AX0 Transponder 13.56 MHz
- Siemens 6GT26000AG00 Transponder 13.56 MHz
- Siemens 6GT26000AC10 Transponder 13.56 MHz
- Siemens 6GT26000AB10 Transponder 13.56 MHz
