Velleman Components RFID RFID Module WPI, 1 kB
- RS Stock No.:
- 839-104
- Mfr. Part No.:
- WPI417
- Brand:
- Velleman Components
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.08
(exc. GST)
$13.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $12.08 |
| 10 - 49 | $10.61 |
| 50 - 99 | $9.53 |
| 100 + | $8.21 |
*price indicative
- RS Stock No.:
- 839-104
- Mfr. Part No.:
- WPI417
- Brand:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | RFID Module | |
| Device Type | RFID | |
| Memory Size | 1kB | |
| Maximum Frequency | 13.56MHz | |
| Maximum Operating Temperature | 75°C | |
| Length | 1mm | |
| Series | WPI | |
| Depth | 85mm | |
| Standards/Approvals | UKCA | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type RFID Module | ||
Device Type RFID | ||
Memory Size 1kB | ||
Maximum Frequency 13.56MHz | ||
Maximum Operating Temperature 75°C | ||
Length 1mm | ||
Series WPI | ||
Depth 85mm | ||
Standards/Approvals UKCA | ||
Width 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV Whadda RFID card set is designed for access control and convenience, featuring a collection of 10 rewritable cards that provide swift identification and robust functionality.
Operates at a frequency of 13.56 MHz for quick data transfer
Supports a storage capacity of 1K Byte EEPROM for versatile information retention
Enables identification within a range of 5 cm for efficient access control
- RS Stock No. 2823403
- Mfr. Part No. 6GT2811-6BC10-2AA0
Each
$5,425.73
- RS Stock No. 2854215
- Mfr. Part No. RFH620-1000001
Each
$2,582.25
- RS Stock No. 2823400
- Mfr. Part No. 6GT2811-6BC10-0AA0
Each
$3,704.11
Related links
- onsemi RFID Module ASK 13.56 MHz 5.5 V
- M5Stack UHF-RFID JRD-4035 RFID Module for M5Stack UART U107
- onsemi N24RF64EDWPT3G RFID Module ASK 13.56 MHz 5.5 V
- Quectel BG96MA-MINIPCIE RFID Module 1900 MHz 4.3 V
- Eccel Technology Ltd RFID-B1(000323) RFID Module 13.56 MHz 3.6 V
- RF Solutions CARD-MIFARE4K RFID Module 13.56 MHz
- Parallax Inc 28448 RFID Module 125 kHz
- onsemi N24RF04DTPT3G RFID Module ASK 13.56 MHz 5.5 V












