Ansmann 1260 Digital Plug In Timer

N

Subtotal (1 unit)*

$34.95

(exc. GST)

$38.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 24 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.95

*price indicative

RS Stock No.:
830-872
Mfr. Part No.:
1260-0015-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Number of Programs

6

Product Type

Plug In Timer

Digital/Analogue

Digital

Operating Voltage

230V

Series

1260

Socket Type

Plug

Depth

71.6mm

Height

71mm

Frequency

50Hz

COO (Country of Origin):
CN
The Ansmann Countdown Timer is an efficient mains timer designed for precise control of electrical appliances, allowing you to automate power timings seamlessly for various needs.

AC input plug is compatible with SCHUKO standards

Max connection power of 3680 W with a current rating of 16 A

Adjustable timer settings enable versatile operational timings of up to 10 hours

Insulation class I ensures enhanced safety during use

Designed with a user-friendly LED to indicate remaining runtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy