SICK Transponder RFU63x, 1 GB
- RS Stock No.:
- 285-6794
- Mfr. Part No.:
- RFU630-13100
- Brand:
- SICK
Subtotal (1 unit)*
$7,689.33
(exc. GST)
$8,458.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,689.33 |
*price indicative
- RS Stock No.:
- 285-6794
- Mfr. Part No.:
- RFU630-13100
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Memory Size | 1GB | |
| Product Type | Transponder | |
| Minimum Frequency | 860MHz | |
| Maximum Frequency | 960MHz | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EPCglobal UHF Class 1 Generation 2, ISO/IEC 18000-6 C | |
| Depth | 64mm | |
| Series | RFU63x | |
| Length | 239mm | |
| Width | 239mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Memory Size 1GB | ||
Product Type Transponder | ||
Minimum Frequency 860MHz | ||
Maximum Frequency 960MHz | ||
IP Rating IP67 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EPCglobal UHF Class 1 Generation 2, ISO/IEC 18000-6 C | ||
Depth 64mm | ||
Series RFU63x | ||
Length 239mm | ||
Width 239mm | ||
- COO (Country of Origin):
- DE
Overview
The RFU62x is a UHF RFID read/write device suitable for read ranges of up to 1 m. The transponder communication is compliant with standard ISO/IEC18000-6C (EPC Class 1 Gen 2).
The device can be configured to operate from the SOPAS user interface or by sending ASCII commands directly. Its well-defined, restricted read/write range is particularly well-suited for automated identification over small object distances, e.g., in conve
At a glance
Antenna and data processing integrated in the sensor
Read range up to 2 m
Linkage option to superior control systems or directly to the cloud
Excellent antenna characteristics
Configuration via SOPAS ET or integrated web server
Can be used with SICK AppSp
Your Benefit
Very high process stability as the optimally-aligned antenna characteristics prevent no-reads
Easy configuration through SOPAS ET or the integrated web server saves time and costs for commissioning
Maximum flexibility when programming individual software
Applications
Workpiece identification on assembly lines
Charging identification on mobile platforms
Identification of production material in machines
Container identification in conveyor systems
Material procurement in E-Kanban
- RS Stock No. 2852307
- Mfr. Part No. V2D632R-MISCB8
Each
$12,124.17
- RS Stock No. 2375270
- Mfr. Part No. V2D621R-2MSFBB5
Each
$5,533.71
Related links
- SICK Transponder RFU62x
- SICK Transponder RFH6xx RFID
- SICK Transponder RFH6xx RFID, 896 bit
- SICK Transponder
- SICK RFID HF Transponder Transponder, 16000 bit
- Winbond SDRAM 1 GB Surface, 78-Pin 16 bit VFBGA
- Macronix NAND 1 GB Parallel Flash Memory 48-Pin TSOP
- Macronix NAND 1 GB Parallel Flash Memory 48-Pin TSOP, MX30LF1G18AC-TI











