Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M12, 100 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 612-2241
- Mfr. Part No.:
- XX512A2PAM8
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$483.16
(exc. GST)
$531.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.16 |
*price indicative
- RS Stock No.:
- 612-2241
- Mfr. Part No.:
- XX512A2PAM8
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 → 100 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Switching Current | 100 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | ≤125 Hz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 125Hz | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 6 → 100 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Switching Current 100 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency ≤125 Hz | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 125Hz | ||
Maximum Operating Temperature +65°C | ||
Cylindrical Ultrasonic PNP (NO) - 0.1m Sn
IP67 rated
M12 cylindrical body
PNP switched output
Precise object detection of any material
Operating distance: 6.4 to 102 (fixed)
Minimum object size to be detected: 2.5mm
Overall beam angle: 10°
Operating temperature range: -20 to +50 °C
Sensing face material: Epoxy
Body material: ULTEM®
M12 cylindrical body
PNP switched output
Precise object detection of any material
Operating distance: 6.4 to 102 (fixed)
Minimum object size to be detected: 2.5mm
Overall beam angle: 10°
Operating temperature range: -20 to +50 °C
Sensing face material: Epoxy
Body material: ULTEM®
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and beverage processing
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
For liquid level detection without contact with the liquid
Detection of powders
Detection of glass bottles
Detection of powders
Detection of glass bottles
Packaging
- Monitoring presence of car windscreens.
Detection of objects passing on a conveyor
Automobile industry
Monitoring presence of car windscreens
Related links
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 200 mm Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 → 1000 mm Detection, 12 → 24 V
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 8 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 4-20 mA, 12 → 24 V dc
