Amphenol ICC 6-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 832-3648
- Mfr. Part No.:
- T812106A101CEU
- Brand:
- Amphenol ICC
195 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.99
(exc. GST)
$3.29
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $2.99 |
10 - 99 | $2.92 |
100 - 499 | $2.85 |
500 - 999 | $2.77 |
1000 + | $2.72 |
- RS Stock No.:
- 832-3648
- Mfr. Part No.:
- T812106A101CEU
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector
T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief
2.54mm Amphenol T812 Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Gold |
Series | T812 |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250.0 V ac |
Contact Material | Phosphor Bronze |
Housing Material | PBT |
Related links
- Amphenol ICC 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol ICC 6-Way IDC Connector Plug for Cable Mount, 2-Row
- Amphenol ICC 6-Way IDC Connector Receptacle for Surface Mount, 2-Row
- Amphenol Communications Solutions 6-Way IDC Connector Socket for...
- Amphenol ICC Crimp Connector Housing, 2mm Pitch, 6 Way, 2 Row
- TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 6-Way IDC Connector Plug for Surface Mount, 2-Row
- HARTING 6-Way IDC Connector Plug for Through Hole Mount, 2-Row