Amphenol Communications Solutions 6-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 162-2018
- Mfr. Part No.:
- 89361-706SLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-2018
- Mfr. Part No.:
- 89361-706SLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.0mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold over Nickel | |
| Series | Minitek | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 650.0 V ac | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.0mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series Minitek | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 650.0 V ac | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- FR
Related links
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Surface Mount, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 10-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 8-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 16-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row
