Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 960 units)*

$1,899.84

(exc. GST)

$2,089.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
960 - 960$1.979$1,899.84
1920 - 2880$1.945$1,867.20
3840 +$1.909$1,832.64

*price indicative

RS Stock No.:
182-2197
Mfr. Part No.:
65801-035LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

6

Product Type

IDC Connector

Number of Rows

1

Current

2A

Pitch

2.54mm

Mount Type

Cable

Voltage

500V

Shrouded/Unshrouded

Unshrouded

Connector Gender

Female

Orientation

Straight

Contact Plating

Gold

Series

Clincher

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Nickel Tin

Housing Material

TPE

COO (Country of Origin):
CN
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 6 Positions, 2.54 mm (.100in) Pitch.

Positions available: 2 through 32

Plating Options: Gold/GXT or lead-free pure tin

Mates best with: Clincher Pin Connectors Series 66226 or FCI Mini-latch pin connectors or BergStik™ equivalent. 025in. sq. posted. 0.100in. pitch un-shrouded headers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy