- RS Stock No.:
- 208-3882
- Mfr. Part No.:
- 10157554-00621LF
- Brand:
- Amphenol Communications Solutions
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 500)
$0.469
(exc. GST)
$0.516
(inc. GST)
Units | Per unit | Per Pack* |
500 - 500 | $0.469 | $234.50 |
1000 - 1500 | $0.458 | $229.00 |
2000 + | $0.451 | $225.50 |
*price indicative |
- RS Stock No.:
- 208-3882
- Mfr. Part No.:
- 10157554-00621LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
Product Details
The Amphenol FCI Minitek series multipitch 1.25mm housing with compact design addresses the growing demand for miniaturizing components. It has voltage rating of 50V AC/DC and current rating of 1A.
Housing with positive locking
Hold down feature
Polarized mating geometry
Hold down feature
Polarized mating geometry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | Minitek Pwr |
Related links
- Clamps
- JST, PSI Male Connector Housing
- TE Connectivity, DIN41622 Male Connector Housing
- Amphenol Communications Solutions 2mm Pitch 1 Row
- Amphenol Communications Solutions 4.2mm Pitch 2 Row
- Amphenol Communications Solutions 3mm Pitch 2 Row
- TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing
- Amphenol Communications Solutions 2mm Pitch 2 Row