Amphenol Communications Solutions 34-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 832-3639
- Mfr. Part No.:
- T812134A100CEU
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.52
(exc. GST)
$1.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 5 left, ready to ship from another location
- Final 7 unit(s) shipping from 25 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.52 | - |
| 10 - 99 | $1.50 | 1% |
| 100 - 499 | $1.47 | 3% |
| 500 - 999 | $1.45 | 4% |
| 1000 + | $1.43 | 5% |
*price indicative
- RS Stock No.:
- 832-3639
- Mfr. Part No.:
- T812134A100CEU
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | IDC Connector | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Voltage | 250V ac | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Series | T812 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type IDC Connector | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Voltage 250V ac | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Series T812 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector
T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief
2.54mm Amphenol T812 Range
- RS Stock No. 2683509
- Mfr. Part No. 374210
Each (In a Tray of 240)
$3.434
- RS Stock No. 1822156
- Mfr. Part No. 10127850-101TRLF
Each (On a Reel of 1900)
$0.385
- RS Stock No. 0455886
- Mfr. Part No. 3S502-S530-G00 PN
1 Pack of 500
$1,484.97
- RS Stock No. 6702317
- Mfr. Part No. 90327-0357
Each (In a Pack of 5)
$0.538
Related links
- Amphenol Communications Solutions 34-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 34-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 12-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 26-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 50-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 16-Way IDC Connector Female for Cable, 2 Row












