Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $17.25

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.90

(exc. GST)

$21.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 685 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$3.98$19.90-
125 - 370$3.842$19.21$17.25
375 +$3.658$18.29$120.75

*price indicative

RS Stock No.:
714-2435
Mfr. Part No.:
89361-708SLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

IDC Connector

Number of Contacts

8

Number of Rows

2

Current

1A

Pitch

2mm

Voltage

650V ac

Connector Gender

Female

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

Minitek

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

PBT

Contact Material

Phosphor Bronze

COO (Country of Origin):
FR

2.00 mm Amphenol FCI Minitek™ Strain Relief IDC Socket


2.00 mm Amphenol FCI Minitek Strain Relief IDC Sockets feature early entry single beam contacts that provide long wiping action,for reliable electrical contact for upto 100 mating cycles and feature a central location key.

Gold plated phosphor bronze terminals

Body material PBT glassfilled,UL 94V-0 Black

Cable size AWG 28, stranded

Withstand voltage 650V

Contact resistance 30MΩ

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™


2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Fully intermateable across the Minitek™ Headers and Connectors range

Each (In a Tube of 46)
$1.596
Each (In a Pack of 5)
$1.978
Each
$1.53
Each
$2.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy