UVOX Nylon Spring Clip 9 mm x, 4 mm
- RS Stock No.:
- 772-0287
- Mfr. Part No.:
- TMC405-ZP
- Brand:
- UVOX
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$41.80
(exc. GST)
$46.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9,700 unit(s) shipping from 16 November 2026
- Plus 3,000 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.418 | $41.80 | - |
| 500 - 900 | $0.413 | $41.30 | 1% |
| 1000 + | $0.403 | $40.30 | 3% |
*price indicative
- RS Stock No.:
- 772-0287
- Mfr. Part No.:
- TMC405-ZP
- Brand:
- UVOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UVOX | |
| Product Type | Spring Clip | |
| Overall Height | 9mm | |
| Fixing Hole Diameter | 4mm | |
| Coating Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand UVOX | ||
Product Type Spring Clip | ||
Overall Height 9mm | ||
Fixing Hole Diameter 4mm | ||
Coating Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Gull wing clips
These gull wing clips offer easy mounting for one or two transistors.
They offer a high mounting pressure to the centre of the transistor housing, to provide maximum heat transfer.
The screws are not supplied.
Related links
- UVOX Nylon Spring Clip 7 mm x, 4 mm
- UVOX Nylon Spring Clip 9.3 mm x
- Bott 9 mm Steel Spring Clip 60 mm x 20 mm
- RS PRO 9.53 mm Nylon Stainless Steel Spring Clip 6.35 mm x, 2.2 mm
- RS PRO 28.58 mm Nylon Stainless Steel Spring Clip 9.53 mm x, 3.6 mm
- RS PRO 12.7 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 2.8 mm
- RS PRO 31.75 mm Nylon Stainless Steel Spring Clip 11.11 mm x, 3.6 mm
- RS PRO 50 mm Steel Spring Clip 61.1 mm x, 4 mm
