Amphenol Communications Solutions 12-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$1.65

(exc. GST)

$1.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 435 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.65-
10 - 99$1.621%
100 - 499$1.593%
500 - 999$1.565%
1000 +$1.537%

*price indicative

RS Stock No.:
832-3645
Mfr. Part No.:
T812112A101CEU
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

12

Product Type

IDC Connector

Number of Rows

2

Current

3A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

250V ac

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Series

T812

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Contact Material

Beryllium Copper

COO (Country of Origin):
CN

Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector


T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.

Part numbers T812-1-XX-XX-00-CEU - without strain relief

Part numbers T812-1-XX-XX-01-CEU - with strain relief

2.54mm Amphenol T812 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy