3M 3-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 713-4642
- Distrelec Article No.:
- 143-01-567
- Mfr. Part No.:
- 37303-A165-00E MB
- Brand:
- 3M
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.14
(exc. GST)
$5.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 372 unit(s) ready to ship from another location
- Plus 159 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $5.14 | - |
| 25 - 74 | $4.99 | 2% |
| 75 - 199 | $4.84 | 5% |
| 200 - 399 | $4.75 | 7% |
| 400 + | $4.67 | 9% |
*price indicative
- RS Stock No.:
- 713-4642
- Distrelec Article No.:
- 143-01-567
- Mfr. Part No.:
- 37303-A165-00E MB
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | IDC Connector | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 32V ac | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -20°C | |
| Series | 373 | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type IDC Connector | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 32V ac | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -20°C | ||
Series 373 | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material TPE | ||
- COO (Country of Origin):
- JP
3M IDC Connector, 3A Maximum Current Rating, 1.2 to 1.6mm² Cable OD - 373 Series - 37303-A165-00E MB
For quick-as-a-flash wiring, go for this IDC connector from 3M. It caps off cables with a simple plug-in socket, letting you click your gear together easily. By handling three cores at once, the unit's a handy way to streamline your system. Robust gold and nickel-plated copper alloy contacts keep signals flowing freely through it. Thanks to its colour-coded blue body, you'll know if the component is the right size for your cables at just a glance.
Features & Benefits
• Pierces insulation during mounting for convenience
• Current rating of 3A to keep up with everyday electrical loads
• Labelled contact positions, making it easy to line up cables
Applications
• Industrial robotics
• Electronics manufacturing
• Telecommunications systems
What temperatures can I use this IDC connector in?
The product works in operating temperatures between -20°C and +85°C, making it a safe bet for tough industrial conditions.
3m MIni-Clamp II IDC Connector Socket
From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC socket connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.
A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.
Features and Benefits
• IDC wiremount socket, 2 mm
• Integrated cable retention
• Multiple wire size diameter
• No special tooling needed
• Latches provide reliable interfaces
• High number of mating cycles
These Mini-Clamp II wiremount IDC sockets are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Mini-Clamp Connectors
Related links
- 3M 3-Way IDC Connector for Cable, 1 Row
- 3M 3-Way IDC Connector Female for Cable, 1 Row
- 3M 3-Way IDC Connector Male for Cable, 1 Row
- 3M 4-Way IDC Connector Male for Cable, 1 Row
- 3M 4-Way IDC Connector Female for Cable, 1 Row
- 3M 4-Way IDC Connector Female for Cable 1 Row
- 3M 3-Way Connector Female for Wire, 1 Row
- 3M 3-Way Connector Male for Wire, 1 Row