3M 3-Way IDC Connector Male for Cable, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.84

(exc. GST)

$5.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 573 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$4.84-
25 - 74$4.712%
75 - 199$4.595%
200 - 399$4.507%
400 +$4.418%

*price indicative

Packaging Options:
RS Stock No.:
713-4608
Distrelec Article No.:
143-01-560
Mfr. Part No.:
37103-A165-00E MB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

IDC Connector

Number of Contacts

3

Number of Rows

1

Current

3A

Pitch

2mm

Mount Type

Cable

Voltage

32V ac

Connector Gender

Male

Shrouded/Unshrouded

Shrouded

Orientation

Straight

Contact Plating

Gold over Nickel

Termination Type

IDC

Minimum Operating Temperature

-20°C

Series

371

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

TPE

Contact Material

Copper

COO (Country of Origin):
JP

3M IDC Connector, 3A Maximum Current Rating, 2mm Pitch - 371 Series - 37103-A165-00E MB


To cut back on time spent prepping wires, choose this IDC connector from 3M. Its three contacts sharply pierce the outer jackets of cables to reach the conductors, so you don't need to strip them first. A built-in retention feature latches onto the cable to achieve a secure connection, even in environments exposed to impact and vibration. As the contacts are made from highly conductive copper alloy, you can be sure your circuits will enjoy a power boost.

Features & Benefits


• Supports a wire size range between 26 and 20AWG for versatility

• Thermoplastic body delivers insulation protection to prevent electric shocks

Applications


• Audio-visual systems

• Smartphones

• Consumer electronics

Is this IDC connector flame retardant?


Yes, the unit is flame retardant. Thanks to its flammability rating of UL 94V-0, you can be sure it stops burning after 10 seconds in the event of a fire.

3M 371 Series Mini-Clamp II 2mm Cable Mount IDC Plugs


From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC plug connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.

A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.

Features and Benefits


• Standard connector for sensor, LED, switch, and other small device connections

• Offering with additional internal strain relief for demanding applications, including mating with low-flexibility wires

• Easy, quick, and reliable IDC termination using a standard pliers

Applications


These Mini-Clamp II wiremount IDC plugs are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.

Why choose 3M?


3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Mini-Clamp Connectors


Note

Stock numbers 827-3616 and 827-3619 are designed for wiring supplied from Japan and Asia

  • RS Stock No. 7134605
  • Mfr. Part No. 37103-A124-00E MB
Each
$5.08
  • RS Stock No. 7134605P
  • Mfr. Part No. 37103-A124-00E MB
Each (Supplied in a Bag)
$5.08
  • RS Stock No. 7134658
  • Mfr. Part No. 37303-B122-00E MB
Each
$6.81
  • RS Stock No. 6803394
  • Mfr. Part No. 5-103946-2
Each (In a Pack of 5)
$2.772

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy