3M 3-Way IDC Connector for Cable, 1 Row
- RS Stock No.:
- 713-4686
- Mfr. Part No.:
- 37303-A165-0PE MB
- Brand:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 713-4686
- Mfr. Part No.:
- 37303-A165-0PE MB
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 3 | |
| Product Type | IDC Connector | |
| Mount Type | Cable | |
| Number of Rows | 1 | |
| Contact Material | Copper | |
| Contact Plating | Gold over Nickel | |
| Current | 3 A | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 85.0 °C | |
| Minimum Operating Temperature | -20.0 °C | |
| Orientation | Straight | |
| Pitch | 6.5 mm | |
| Series | 373 | |
| Termination Type | IDC | |
| Voltage | 32 V ac | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 3 | ||
Product Type IDC Connector | ||
Mount Type Cable | ||
Number of Rows 1 | ||
Contact Material Copper | ||
Contact Plating Gold over Nickel | ||
Current 3 A | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 85.0 °C | ||
Minimum Operating Temperature -20.0 °C | ||
Orientation Straight | ||
Pitch 6.5 mm | ||
Series 373 | ||
Termination Type IDC | ||
Voltage 32 V ac | ||
- COO (Country of Origin):
- JP
3M MIni-Clamp II IDC Connector Socket
From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC socket connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.
A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.
Features and Benefits
• IDC wiremount socket, 2 mm
• Integrated cable retention
• Multiple wire size diameter
• No special tooling needed
• Latches provide reliable interfaces
• High number of mating cycles
These Mini-Clamp II wiremount IDC sockets are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Mini-Clamp Connectors
Related links
- 3M 3-Way IDC Connector Female for Cable, 1 Row
- 3M 3-Way IDC Connector Male for Cable, 1 Row
- 3M 3-Way Connector Female for Wire, 1 Row
- 3M 3-Way Connector Male for Wire, 1 Row
- 3M 3-Way Connector Female for Panel Mount, 1 Row
- 3M 4-Way IDC Connector Male for Cable, 1 Row
- 3M 4-Way IDC Connector Female for Cable, 1 Row
- 3M 4-Way IDC Connector Female for Cable 1 Row