3M 3-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.12

(exc. GST)

$5.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 130 unit(s) shipping from 27 November 2026
  • Plus 100 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$5.12
25 - 74$5.04
75 - 199$4.96
200 - 399$4.90
400 +$4.82

*price indicative

Packaging Options:
RS Stock No.:
713-4649
Mfr. Part No.:
37303-A124-00E MB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

IDC Connector

Number of Contacts

3

Number of Rows

1

Current

3A

Pitch

2mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

32V ac

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-20°C

Termination Type

IDC

Series

373

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Housing Material

TPE

Contact Material

Copper

COO (Country of Origin):
JP

3m MIni-Clamp II IDC Connector Socket


From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC socket connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.

A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.

Features and Benefits


• IDC wiremount socket, 2 mm

• Integrated cable retention

• Multiple wire size diameter

• No special tooling needed

• Latches provide reliable interfaces

• High number of mating cycles

These Mini-Clamp II wiremount IDC sockets are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.

Why choose 3M?


3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Mini-Clamp Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy