3M 3-Way Connector Socket for Wire Mount, 1-Row
- RS Stock No.:
- 456-118
- Mfr. Part No.:
- 37B03-C206-W00 MB
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
$173.83
(exc. GST)
$191.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $173.83 | $1.738 |
*price indicative
- RS Stock No.:
- 456-118
- Mfr. Part No.:
- 37B03-C206-W00 MB
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Gender | Socket | |
| Pitch | 2mm | |
| Mounting Type | Wire Mount | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Gender Socket | ||
Pitch 2mm | ||
Mounting Type Wire Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M 3-position rectangular plug connector features IDC termination with gold contacts and supports 20 to 24 AWG wire.
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Wire Type Discrete
Fastening Type Latch Lock
Wire Type Discrete
Related links
- 3M 3-Way Connector Socket for Panel Mount, 1-Row
- 3M 3-Way Connector Plug for Wire Mount, 1-Row
- 3M 3-Way Connector Socket for Wire Mount, 1-Row
- 3M 4-Way Connector Plug for Wire Mount, 1-Row
- 3M 4-Way Connector Socket for Wire Mount, 1-Row
- 3M 3-Way IDC Connector Socket for Cable Mount, 1-Row
- 3M 3-Way IDC Connector Plug for Cable Mount, 1-Row
- 3M 4-Way Connector Socket for Panel Mount, 1-Row
