HARTING 60-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 693-5536
- Distrelec Article No.:
- 143-12-179
- Mfr. Part No.:
- 09185606813
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $2.34
View bulk pricing optionsSubtotal (1 unit)*
$11.11
(exc. GST)
$12.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $11.11 | - |
| 13 - 24 | $10.93 | $2.34 |
| 25 + | $10.71 | $10.00 |
*price indicative
- RS Stock No.:
- 693-5536
- Distrelec Article No.:
- 143-12-179
- Mfr. Part No.:
- 09185606813
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 60 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 320V ac | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | SEK 18 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 60 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 320V ac | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series SEK 18 | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- RO
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp
Approvals
UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)
- RS Stock No. 6935511
- Mfr. Part No. 09185606803
Each
$9.92
- RS Stock No. 6935511P
- Mfr. Part No. 09185606803
Each (Supplied in a Bag)
$9.92
- RS Stock No. 6935520
- Mfr. Part No. 09185607803
Each
$9.27
- RS Stock No. 9234928
- Mfr. Part No. 09185607803
Each (In a Box of 50)
$7.028
Related links
- HARTING 60-Way IDC Connector Socket for Cable Mount, 2-Row
- HARTING 60-Way IDC Connector Female for Cable, 2 Row
- HARTING 60-Way IDC Connector Male for Cable, 2 Row
- Hirose 60-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 60-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 60-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 60-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 60-Way IDC Connector Female for Cable, 2 Row








