HARTING 60-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.92

(exc. GST)

$10.91

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 62 unit(s), ready to ship from another location

Units
Per unit
1 - 49$9.92
50 - 99$9.72
100 - 249$9.42
250 - 499$9.20
500 +$9.00

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tray of 18)

$61.22

(exc. GST)

$67.34

(inc. GST)

RS Stock No.:
693-5511
Mfr. Part No.:
09185606803
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

60

Product Type

IDC Connector

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Voltage

320V ac

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Orientation

Right Angle

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-55°C

Series

SEK 18

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
CH

Bump Polarised Socket


A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:

• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp

• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Approvals

UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy