Yamaichi 60-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 234-2903
- Mfr. Part No.:
- FAS-60-17
- Brand:
- Yamaichi
Get a bulk buy discount
Add 5 more to save $2.55
View bulk pricing optionsSubtotal (1 unit)*
$28.13
(exc. GST)
$30.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.13 | - |
| 5 - 9 | $27.62 | $2.55 |
| 10 - 29 | $27.15 | $9.80 |
| 30 - 49 | $26.66 | $44.10 |
| 50 + | $26.17 | $98.00 |
*price indicative
- RS Stock No.:
- 234-2903
- Mfr. Part No.:
- FAS-60-17
- Brand:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Number of Contacts | 60 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 700V | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | FAS | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Number of Contacts 60 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 700V | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series FAS | ||
Minimum Operating Temperature -20°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PH
The Yamaichi FA series has 2.54mm-pitch flat cable IDC connector which offered in a latch header plug and an IDC socket. The IDC socket ensure high contact reliability.
Insulation resistance 1000MΩ Min.
Contact resistance 30mΩ Max.
Operating temperature -20℃ to +105℃
Withstanding voltage (Socket) 700V AC rms / minute
Related links
- Yamaichi 26-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 34-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 10-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 64-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 20-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 50-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 16-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 30-Way IDC Connector Female for Cable, 2 Row
