- RS Stock No.:
- 693-5214
- Mfr. Part No.:
- 09181609622
- Brand:
- HARTING
63 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.37
(exc. GST)
$8.11
(inc. GST)
Units | Per unit |
1 - 49 | $7.37 |
50 - 99 | $7.26 |
100 - 249 | $7.09 |
250 - 499 | $6.94 |
500 + | $6.79 |
- RS Stock No.:
- 693-5214
- Mfr. Part No.:
- 09181609622
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB transition connector, 2 rows
Low-profile with 5.5 mm height
Solder pins 0.635 x 0.3 mm
IDC flat cable 1.27 mm pitch AWG 28/7
Solder pins 0.635 x 0.3 mm
IDC flat cable 1.27 mm pitch AWG 28/7
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cable connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 60 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Tin |
Series | SEK-18 |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 320 V ac |
Housing Material | PBT |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Harting 60 + 4 Way Straight DIN 41612 Connector, Socket
- Harting 60 + 4 Way 5.08 mm Type MH Class C2 Right Angle DIN 41612...
- Harting 60-Way IDC Connector Socket for Cable Mount, 2-Row
- Harting 60 + 4 Way 10.16/5.08mm Pitch 2/3 Row Plug
- Harting 60 + 4 Way 2.54mm Pitch 3 Row Socket
- Harting 60 + 4 Way 5.08 mm Type MH Class C2 Straight DIN 41612...
- Harting 60 + 4 Way 2.54mm Pitch 3 Row Plug