Wurth Elektronik WR-CAB Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 10, 1 m Length

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$4.32

(exc. GST)

$4.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$4.32-
3 +$4.261%

*price indicative

RS Stock No.:
197-3375
Distrelec Article No.:
301-21-698
Mfr. Part No.:
63911015521CAB
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

Number of Conductors

10

American Wire Gauge

28AWG

Conductor Type

Stranded

Series

WR-CAB

Jacket Material

PVC

Cable Length

1m

Standards/Approvals

RoHS, UL, IEC

Jacket Colour

Grey

Fire Behaviour

IEC 1-332 VW-1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Conductor Material

Copper

This Wurth Elektronik WR-CAB series 10 wire 1m ribbon flat cable is designed and developed with the intention for use in general electronics equipment. The rated current of the cable is 1A and rated voltage is 300V.

Operating temperature range is from -25°C to +105°C

Stranded wire section 28(AWG)

PVC insulator material

Conductor material is made of copper

Tin conductor plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy