ASSMANN WSW 20-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 674-1211
- Mfr. Part No.:
- AWHC 20-0111-T
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 18 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$9.55
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 67 unit(s) shipping from 16 November 2026
- Plus 120 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 17 | $9.55 | - |
| 18 - 89 | $9.34 | 2% |
| 90 + | $7.69 | 19% |
*price indicative
- RS Stock No.:
- 674-1211
- Mfr. Part No.:
- AWHC 20-0111-T
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | IDC Connector | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 250V ac | |
| Orientation | Right Angle | |
| Contact Plating | Tin, Nickel, Gold | |
| Series | AWHC | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type IDC Connector | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 250V ac | ||
Orientation Right Angle | ||
Contact Plating Tin, Nickel, Gold | ||
Series AWHC | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
IDC Box Header 2.54mm Pitch
Assmann IDC Connectors
Related links
- ASSMANN WSW 20-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 26-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 16-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 34-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 50-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 40-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 10-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 14-Way IDC Connector Male for Cable, 2 Row
