Wurth Elektronik 4-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 213-8984
- Mfr. Part No.:
- 661004152122
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.245 | $12.45 |
| 20 + | $1.214 | $12.14 |
*price indicative
- RS Stock No.:
- 213-8984
- Mfr. Part No.:
- 661004152122
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Voltage | 50V | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Series | WR-WTB | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Voltage 50V | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Series WR-WTB | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- IT
The Wurth Elektronik WR-WTB 2.54 mm female IDC connector ribbon flat cable has 24 to 22 (AWG) stranded wire section. It has black colour. It is made up of Phosphor Bronze.
It works on the operating temperature from -40°C up to +125°C
It is RoHS compliant
- RS Stock No. 2138982
- Mfr. Part No. 661004152122
Each (In a Tube of 55)
$1.159
- RS Stock No. 2113231
- Mfr. Part No. 661004152222
Each (In a Pack of 5)
$1.128
- RS Stock No. 2113230
- Mfr. Part No. 661004152222
Each (In a Tube of 55)
$1.026
- RS Stock No. 1899463
- Mfr. Part No. 661004151922
Each (In a Pack of 5)
$2.822
Related links
- Wurth Elektronik 4-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 4-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 4-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- 3M 4-Way IDC Connector Female for Cable 1 Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 1 Row
- 3M 4-Way IDC Connector Female for Cable, 1 Row
- Molex 4-Way IDC Connector Female for Cable, 1 Row









