Molex 4-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 3180 more to save $146.28

View bulk pricing options

Subtotal (1 tube of 1590 units)*

$2,935.14

(exc. GST)

$3,229.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
1590 - 1590$1.846$2,935.14-
3180 - 4770$1.80$2,862.00$146.28
6360 +$1.772$2,817.48$470.64

*price indicative

RS Stock No.:
144-8093
Mfr. Part No.:
14562042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

IDC Connector

Number of Rows

1

Current

3A

Pitch

2.54mm

Voltage

250V ac

Mount Type

Cable

Connector Gender

Female

Shrouded/Unshrouded

Unshrouded

Orientation

Straight

Contact Plating

Gold over Tin

Series

SL

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Polyester Alloy

Contact Material

Phosphor Bronze

SL is designed for high density signal applications. The system includes: low profile latching vertical and right angle headers, low profile housings for male and female crimp terminals, pre-assembled, single piece pin and receptacle connectors for Insulation Displacement Technology (IDT), panel mounts for modular wire-to-wire remote interconnections, and SL offers design flexibility and automated harness-making capabilities when combined with our tooling.

2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38μm Gold (Au), 4 Circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy