Wurth Elektronik 4-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 211-3231
- Mfr. Part No.:
- 661004152222
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $0.39
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.64
(exc. GST)
$6.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $1.128 | $5.64 | - |
| 15 + | $1.102 | $5.51 | $0.39 |
*price indicative
- RS Stock No.:
- 211-3231
- Mfr. Part No.:
- 661004152222
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 50V | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Series | WR-WTB | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 50V | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Series WR-WTB | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polybutylene Terephthalate | ||
The Wurth Elektronik WR-WTB 2.54 mm female IDC connector ribbon flat cable has 28 to 26 (AWG) stranded wire section. It has black colour. It is made up of Phosphor Bronze.
It works on the operating temperature from -40°C up to +125°C
It is RoHS compliant
- RS Stock No. 2113230
- Mfr. Part No. 661004152222
Each (In a Tube of 55)
$1.026
- RS Stock No. 2138982
- Mfr. Part No. 661004152122
Each (In a Tube of 55)
$1.159
- RS Stock No. 2138984
- Mfr. Part No. 661004152122
Each (In a Pack of 10)
$1.245
- RS Stock No. 1899463
- Mfr. Part No. 661004151922
Each (In a Pack of 5)
$2.822
Related links
- Wurth Elektronik 4-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 4-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 4-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 1 Row
- 3M 4-Way IDC Connector Female for Cable, 1 Row
- Molex 4-Way IDC Connector Female for Cable, 1 Row
- ERNI 4-Way IDC Connector Female for Cable, 1 Row









