TE Connectivity 4-Way IDC Connector Male for Cable, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $0.15

View bulk pricing options

Subtotal (1 unit)*

$2.11

(exc. GST)

$2.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 218 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2.11-
5 +$2.08$0.15

*price indicative

Packaging Options:
RS Stock No.:
719-0163
Mfr. Part No.:
770156-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

4

Number of Rows

1

Current

13A

Pitch

5.08mm

Voltage

250V ac

Shrouded/Unshrouded

Shrouded

Connector Gender

Male

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Tin

Termination Type

IDC

Minimum Operating Temperature

-55°C

Series

MATE-N-LOK

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

Nylon

Contact Material

Phosphor Bronze

Commercial Mate-N-Lok IDC Connectors


TE Connectivity Commercial MATE-N-LOK Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy