Wurth Elektronik 26-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$6.39

(exc. GST)

$7.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$3.195$6.39

*price indicative

RS Stock No.:
211-3604
Mfr. Part No.:
690207102672
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

26

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Shrouded/Unshrouded

Unshrouded

Connector Gender

Male

Voltage

250V

Orientation

Straight

Contact Plating

Matt Tin over Nickel

Series

WR-MM

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
CN
The Wurth Elektronik WR-MM transition connector has stamped contact. The contacts are made up of phosphor bronze.

It has matte tin over nickel contact plating

  • RS Stock No. 8236642
  • Mfr. Part No. 61202625821
Each
$14.39
  • RS Stock No. 2112894
  • Mfr. Part No. 61202622323
Each (In a Pack of 2)
$4.03
  • RS Stock No. 2113148
  • Mfr. Part No. 62502622323
Each
$3.13
  • RS Stock No. 2112893
  • Mfr. Part No. 61202622323
Each (In a Tray of 84)
$3.525

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy