Wurth Elektronik 26-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 211-2893
- Mfr. Part No.:
- 61202622323
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 420 more to save $154.56
View bulk pricing optionsSubtotal (1 tray of 84 units)*
$308.87
(exc. GST)
$339.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 84 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 84 - 336 | $3.677 | $308.87 | - |
| 420 + | $3.309 | $277.96 | $154.56 |
*price indicative
- RS Stock No.:
- 211-2893
- Mfr. Part No.:
- 61202622323
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Series | WR-BHD | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Male | ||
Voltage 250V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Series WR-BHD | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
The Wurth Elektronik WR-BHD 2.54 mm board to cable transition connector has black colour and made up of copper alloy. It has UL94 V-0 insulator flammability rating. It has stamped contact type.
It has UL Approval
It works on the operating temperature from -40°C up to +105°C
- RS Stock No. 2112901
- Mfr. Part No. 61202625921
Each
$8.75
- RS Stock No. 2112894
- Mfr. Part No. 61202622323
Each (In a Pack of 2)
$4.21
- RS Stock No. 2113148
- Mfr. Part No. 62502622323
Each
$3.29
- RS Stock No. 1621848
- Mfr. Part No. 690157002672
Each (In a Tube of 16)
$2.622
Related links
- Wurth Elektronik 26-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 26-Way IDC Connector Female for Cable, 2 Row
- 3M 26-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 26-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 26-Way IDC Connector Male for Cable, 2 Row
- RS PRO 26-Way IDC Connector Male for Cable, 2 Row
- 3M 26-Way IDC Connector Female for Cable, 2 Row
- HARTING 26-Way IDC Connector Female for Cable, 2 Row











