Wurth Elektronik 8-Way IDC Connector Male for Through Hole, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 58 more to save $3.36

View bulk pricing options

Subtotal (1 tube of 29 units)*

$66.41

(exc. GST)

$73.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 174 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
29 - 29$2.29$66.41-
58 - 87$2.232$64.73$3.36
116 +$2.199$63.77$10.56

*price indicative

RS Stock No.:
197-3355
Mfr. Part No.:
490107670812
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

100V

Mount Type

Through Hole

Connector Gender

Male

Shrouded/Unshrouded

Unshrouded

Orientation

Straight

Contact Plating

Gold

Series

WR-WST Redfit

Minimum Operating Temperature

-20°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

LCP

Contact Material

Copper Nickel Silicon

The Wurth Elektronik WR-WST series 8 pin redfit IDC is a solderless reversible direct plug-in connector with SKEDD technology and insulation displacement connection. It is designed and manufactured for use in general electronic equipment.

Operating temperature range is from -25°C to +105°C

Insulator material is LCP

Contact material is CuNiSi

Halogen free

  • RS Stock No. 1973356
  • Mfr. Part No. 490107670812
Each (In a Pack of 5)
$2.85
  • RS Stock No. 7718231
  • Mfr. Part No. 690207100872
Each (In a Pack of 5)
$1.312
  • RS Stock No. 7455381
  • Mfr. Part No. 7-215570-8
Each
$2.60
  • RS Stock No. 1973352
  • Mfr. Part No. 490107670612
Each (In a Tube of 34)
$1.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy