Wurth Elektronik 8-Way IDC Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 771-8231
- Mfr. Part No.:
- 690207100872
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.34
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.56
(exc. GST)
$7.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.312 | $6.56 | - |
| 10 - 15 | $1.278 | $6.39 | $0.34 |
| 20 + | $1.264 | $6.32 | $0.96 |
*price indicative
- RS Stock No.:
- 771-8231
- Mfr. Part No.:
- 690207100872
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Mount Type | Through Hole | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | WR-MM | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Voltage 250V | ||
Mount Type Through Hole | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series WR-MM | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
WR-MM IDC Transition Connectors
2.54mm staggered pitch (1.27mm pseudo pitch) PCB through hole wire-to-board MiniModule IDC transition connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule transition connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
- RS Stock No. 1973356
- Mfr. Part No. 490107670812
Each (In a Pack of 5)
$2.85
- RS Stock No. 1973355
- Mfr. Part No. 490107670812
Each (In a Tube of 29)
$2.29
- RS Stock No. 7718222
- Mfr. Part No. 690207100672
Each (In a Pack of 5)
$0.868
- RS Stock No. 1973354
- Mfr. Part No. 490107670612
Each (In a Pack of 5)
$2.604
Related links
- Wurth Elektronik 8-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 8-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 8-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 8 Way Micro Memory Card Connector With Solder Termination
- Molex 8-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector Plug Through Hole Mount, 2-Row











