Wurth Elektronik 6-Way IDC Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 197-3352
- Mfr. Part No.:
- 490107670612
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 68 more to save $3.26
View bulk pricing optionsSubtotal (1 tube of 34 units)*
$64.60
(exc. GST)
$71.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 374 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 34 - 34 | $1.90 | $64.60 | - |
| 68 - 102 | $1.852 | $62.97 | $3.26 |
| 136 + | $1.824 | $62.02 | $10.34 |
*price indicative
- RS Stock No.:
- 197-3352
- Mfr. Part No.:
- 490107670612
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 100V | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Series | WR-WST Redfit | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Nickel Silicon | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 100V | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Series WR-WST Redfit | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Nickel Silicon | ||
Housing Material LCP | ||
The Wurth Elektronik WR-WST series 6 pin redfit IDC is a solderless reversible direct plug-in connector with SKEDD technology and insulation displacement connection. It is designed and manufactured for use in general electronic equipment.
Operating temperature range is from -25°C to +105°C
Insulator material is LCP
Contact material is CuNiSi
Halogen free
- RS Stock No. 1973354
- Mfr. Part No. 490107670612
Each (In a Pack of 5)
$2.604
- RS Stock No. 7718222
- Mfr. Part No. 690207100672
Each (In a Pack of 5)
$0.868
- RS Stock No. 1973360
- Mfr. Part No. 490107671212
Each (In a Pack of 5)
$3.372
- RS Stock No. 1973356
- Mfr. Part No. 490107670812
Each (In a Pack of 5)
$2.85
Related links
- Wurth Elektronik 6-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 6-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 6-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 6-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Female for Through Hole, 2 Row
- HARTING 6-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 3611 Plug Screw Termination,
- TE Connectivity 6-Way IDC Connector Male for Through Hole, 2 Row












