TE Connectivity 8-Way IDC Connector for Through Hole, 2 Row
- RS Stock No.:
- 164-5751
- Mfr. Part No.:
- 2178713-8
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5751
- Mfr. Part No.:
- 2178713-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | IDC Connector | |
| Mount Type | Through Hole | |
| Number of Rows | 2 | |
| Contact Material | Copper | |
| Contact Plating | Tin over Nickel | |
| Current | 1.3 A | |
| Orientation | Straight | |
| Pitch | 1.27 mm | |
| Series | Micro-MaTch | |
| Termination Type | IDC | |
| Voltage | 100 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type IDC Connector | ||
Mount Type Through Hole | ||
Number of Rows 2 | ||
Contact Material Copper | ||
Contact Plating Tin over Nickel | ||
Current 1.3 A | ||
Orientation Straight | ||
Pitch 1.27 mm | ||
Series Micro-MaTch | ||
Termination Type IDC | ||
Voltage 100 V ac | ||
- COO (Country of Origin):
- DE
Micro-MaTch Value Line 1.27mm Paddle Board Connectors
Micro-MaTch Value Line vertical mount PCB through hole mount paddle board connectors with a 1.27mm pitch. These Micro-MaTch ribbon cable to board paddle board connectors have black polyester GF housings and tin plated nickel IDC contacts.
Related links
- TE Connectivity 8-Way IDC Connector for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector Plug Through Hole Mount, 2-Row
- TE Connectivity 8-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 8-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 8-Way IDC Connector for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Female for Cable, 2 Row
