Wurth Elektronik 8-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 163-3504
- Mfr. Part No.:
- 661008151923
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 26 units)*
$100.44
(exc. GST)
$110.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 858 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 26 - 104 | $3.863 | $100.44 |
| 130 + | $3.476 | $90.38 |
*price indicative
- RS Stock No.:
- 163-3504
- Mfr. Part No.:
- 661008151923
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Voltage | 500V ac | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Series | Autocom | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Voltage 500V ac | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Series Autocom | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Housing Material Polyethylene Terephthalate | ||
Autocom HE13 90° Connectors
From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.
2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system
Standards
HE13, HE14, IEC 603-8
- RS Stock No. 5067064
- Mfr. Part No. 661008151923
Each (In a Pack of 10)
$4.676
- RS Stock No. 1633497
- Mfr. Part No. 661008152023
Each (In a Tube of 26)
$2.734
- RS Stock No. 5066960
- Mfr. Part No. 661008152023
Each (In a Pack of 10)
$3.513
- RS Stock No. 2113240
- Mfr. Part No. 661008152122
Each (In a Tube of 26)
$2.22
Related links
- Wurth Elektronik 8-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 8-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 8-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- Samtec 8-Way IDC Connector Male for Cable, 1 Row
- Molex 8-Way IDC Connector Female for Cable, 1 Row
- ERNI 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector for Cable, 1 Row










