Amphenol Communications Solutions 100-Way IDC Connector Male for Surface, 10 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-3116
Mfr. Part No.:
84512-102LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

100

Product Type

IDC Connector

Number of Rows

10

Current

450mA

Pitch

1.27mm

Voltage

200V ac

Connector Gender

Male

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold

Series

Meg-Array

Minimum Operating Temperature

-65.0°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105.0°C

Standards/Approvals

No

Housing Material

Liquid Crystal Polymer

Contact Material

Copper

COO (Country of Origin):
US
High density, high speed, discrete contact, array connector

Flexible ground distribution optimizes high speed signal integrity

10Gb/s differential pair performance with under 1% cross-talk

28Gb/s high speed performance documented for 4 mm and 6 mm stack height

Online s-parameter files and signal integrity performance reports improve design accuracy and time-to-market

1.27 mm x 1.27 mm grid provides 71 contacts per cm2 density to save space

Dual-point, long wipe contacts Wide range of sizes and PCB stack heights increase mechanical design flexibility

6 PCB Stack heights: 4 mm to 14mm

8 sizes: 81 to 528 positions Revolutionary, trusted BGA interconnect platform

High density standard BGA attachment lower assembly costs by using standard SMT processes

BGA natural surface tension provides self-alignment and self-leveling for multiple connector usage

Patented BGA contact attachment preserves solder ball positioning

Optimized PCB routing enhances electrical performance ball positioning Quality and Reliability

Time-tested reliability record includes Telcordia GR-1217-CORE and NPS-25298-2 options

100 Position BGA Plug, 0 mm Component Height, 1.27 mm x 1.27 mm Array, Lead-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy