Wurth Elektronik 8-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 189-9508
- Distrelec Article No.:
- 304-38-907
- Mfr. Part No.:
- 661008151922
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.79
(exc. GST)
$22.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,385 unit(s) ready to ship from another location
- Plus 780 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $4.158 | $20.79 | - |
| 125 - 495 | $4.082 | $20.41 | 1% |
| 500 - 1245 | $3.926 | $19.63 | 5% |
| 1250 - 2495 | $3.848 | $19.24 | 7% |
| 2500 + | $3.79 | $18.95 | 8% |
*price indicative
- RS Stock No.:
- 189-9508
- Distrelec Article No.:
- 304-38-907
- Mfr. Part No.:
- 661008151922
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Voltage | 500V ac | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Series | Autocom | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Polyethylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Voltage 500V ac | ||
Mount Type Cable | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Series Autocom | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Polyethylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
Autocom HE14 90° IDC Connectors
Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Standards
HE14, IEC 603-8
- RS Stock No. 1899609
- Mfr. Part No. 661008152022
Each (In a Pack of 5)
$3.662
- RS Stock No. 2113240
- Mfr. Part No. 661008152122
Each (In a Tube of 26)
$2.22
- RS Stock No. 5067064
- Mfr. Part No. 661008151923
Each (In a Pack of 10)
$4.676
- RS Stock No. 2113241
- Mfr. Part No. 661008152122
Each (In a Pack of 2)
$2.22
Related links
- Wurth Elektronik 8-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 8-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 8-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- Samtec 8-Way IDC Connector Male for Cable, 1 Row
- Molex 8-Way IDC Connector Female for Cable, 1 Row
- ERNI 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector for Cable, 1 Row











