ERNI 8-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Subtotal (1 tray of 120 units)*

$1,080.36

(exc. GST)

$1,188.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
120 +$9.003$1,080.36

*price indicative

RS Stock No.:
268-3487
Mfr. Part No.:
224396
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

8

Product Type

IDC Connector

Number of Rows

1

Current

8.7A

Pitch

1.27mm

Connector Gender

Female

Mount Type

Cable

Contact Plating

Gold

Termination Type

Wire & Cable

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

150°C

Standards/Approvals

UL 94 V-0

Housing Material

LCP

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 8 female version contact pins. Also this IDC connector offers back wire guide and available in tray packing with 120 pcs packaging unit.

Contact marking available

Single row versions

Compact design

  • RS Stock No. 2683488
  • Mfr. Part No. 224396
Each
$12.32
  • RS Stock No. 2464133
  • Mfr. Part No. 214039 / 214039-E
Each
$6.06
  • RS Stock No. 2464132
  • Mfr. Part No. 214039 / 214039-E
Each (In a Tray of 120)
$3.762
  • RS Stock No. 2464332
  • Mfr. Part No. 524451 / 524451-E
Each (In a Tray of 95)
$3.363

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy