Amphenol ICC 1.27 mm Pitch Tube PLCC PLCC Socket
- RS Stock No.:
- 795-750
- Mfr. Part No.:
- 69802-132LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 200 units)*
$778.74
(exc. GST)
$856.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $778.74 | $3.894 |
*price indicative
- RS Stock No.:
- 795-750
- Mfr. Part No.:
- 69802-132LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Package Type | Tube | |
| IC Socket Type | PLCC Socket | |
| Product Type | PLCC Socket | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Voltage | 250V ac, 250V ac | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Device Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 69802 | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Package Type Tube | ||
IC Socket Type PLCC Socket | ||
Product Type PLCC Socket | ||
Current 1A | ||
Pitch 1.27mm | ||
Voltage 250V ac, 250V ac | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Device Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 69802 | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial PLCC Socket is a low-profile, Durable solution designed for reliable connections with integrated circuit chips, offering both surface mount and through-hole configurations for various applications.
Features TOP contact slots for testing while maintaining socket integrity
Includes a dedicated extraction tool for easy chip removal, reducing potential damage
RoHS compliant and lead-free, ensuring adherence to environmental standards
Related links
- Amphenol ICC 1.27 mm Pitch Tube PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch Tube Surface PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch 44 Way Tube PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch 44 Way Tape & Reel Through Hole PLCC PLCC Socket
- Amphenol ICC 44 Way PLCC Surface PLCC Socket
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Winslow 1.27 mm Pitch 84 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 68 Way Through Hole PLCC PLCC Socket
