Winslow 1.27 mm Pitch 68 Way Through Hole PLCC PLCC Socket
- RS Stock No.:
- 180-7701
- Mfr. Part No.:
- WPLCC068-ST1RC
- Brand:
- Winslow
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 18)
$48.96
(exc. GST)
$53.86
(inc. GST)
- RS Stock No.:
- 180-7701
- Mfr. Part No.:
- WPLCC068-ST1RC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| IC Socket Type | PLCC Socket | |
| Product Type | PLCC Socket | |
| Number of Contacts | 68 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Voltage | 150V dc | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Copper | |
| Termination Type | Solder | |
| Device Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | PPS | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
IC Socket Type PLCC Socket | ||
Product Type PLCC Socket | ||
Number of Contacts 68 | ||
Current 1A | ||
Pitch 1.27mm | ||
Voltage 150V dc | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Copper | ||
Termination Type Solder | ||
Device Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material PPS | ||
- COO (Country of Origin):
- TW

SMT PLCC Sockets
A range of PLCC surface mount sockets with phosphor bronze contacts. The contacts are set on a 0.1in. grid to match JEDEC patterns. Polarising feature ensures correct insertion of chip carriers. Suitable extraction tool (stock no. 480-3005)
Low profile design, only 4.5mm high
Window for solder joint inspection
Standoffs for easy PCB cleaning
Voltage rating: 100Vac rms/150Vdc
Insulation resistance 1000MΩ
Typical Life 100 cycles
IC Sockets-PLCC Adaptics Sockets
(mΩ)
Note
* Rectangular Socket
Related links
- Winslow 1.27 mm Pitch 84 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 28 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 68 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 68 Way Surface Mount Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 32 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 44 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 52 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 20 Way Through Hole PLCC IC Socket

