Amphenol ICC 1.27 mm Pitch 44 Way Tube PLCC PLCC Socket
- RS Stock No.:
- 795-340
- Mfr. Part No.:
- 69802-444LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 250 units)*
$1,562.10
(exc. GST)
$1,718.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,562.10 | $6.248 |
*price indicative
- RS Stock No.:
- 795-340
- Mfr. Part No.:
- 69802-444LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PLCC Socket | |
| IC Socket Type | PLCC Socket | |
| Package Type | Tube | |
| Number of Contacts | 44 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Voltage | 20V ac, 20V ac | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Device Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 69802 | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PLCC Socket | ||
IC Socket Type PLCC Socket | ||
Package Type Tube | ||
Number of Contacts 44 | ||
Current 1A | ||
Pitch 1.27mm | ||
Voltage 20V ac, 20V ac | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Device Mount Type Surface | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 69802 | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Socket is a low-profile, plastic housing solution designed for encasing integrated circuit chips, available in surface mount configuration. It accommodates standard 'J'-leads with multiple position options.
High normal force contacts to avoid fretting corrosion
Dedicated extraction tool for easy chip removal, minimising damage
Related links
- Amphenol ICC 1.27 mm Pitch Tube PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch Tube Surface PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch 44 Way Tape & Reel Through Hole PLCC PLCC Socket
- Amphenol ICC 44 Way PLCC Surface PLCC Socket
- Winslow 1.27 mm Pitch 44 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 84 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 68 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 28 Way Through Hole PLCC PLCC Socket
