Amphenol ICC 44 Way PLCC Surface PLCC PLCC Socket
- RS Stock No.:
- 795-751
- Mfr. Part No.:
- 69802-144LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$636.88
(exc. GST)
$700.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $636.88 | $6.369 |
*price indicative
- RS Stock No.:
- 795-751
- Mfr. Part No.:
- 69802-144LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| IC Socket Type | PLCC Socket | |
| Package Type | PLCC | |
| Product Type | PLCC Socket | |
| Current | 1A | |
| Number of Contacts | 44 | |
| Voltage | 120V ac, 120V ac | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Device Mount Type | Surface | |
| Socket Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL (E66906) | |
| Series | PLCC | |
| Housing Material | PPS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
IC Socket Type PLCC Socket | ||
Package Type PLCC | ||
Product Type PLCC Socket | ||
Current 1A | ||
Number of Contacts 44 | ||
Voltage 120V ac, 120V ac | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Device Mount Type Surface | ||
Socket Mount Type Surface | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL (E66906) | ||
Series PLCC | ||
Housing Material PPS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Connector is designed for reliable electrical connections with a focus on ease of use and durability. Its robust construction ensures long-term performance in various applications.
Compatible across various configurations for versatile application use
Includes a packaging solution featuring PE bags and cardboard support for added stability
Related links
- Amphenol ICC 2 mm Pitch 2 Row Straight
- Amphenol ICC 1.27 mm Pitch Tube Surface PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch 44 Way Tube PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch Tube PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch 44 Way Tape & Reel Through Hole PLCC PLCC Socket
- ASSMANN WSW 1.27 mm Pitch 44 Way Surface Mount Surface PLCC IC Socket
- Fischer Elektronik 2.54 mm Pitch 44 Way PLCC IC Socket
- Yamaichi 1.27 mm Pitch 44 Way PLCC IC Socket
