Winslow Straight Surface Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- RS Stock No.:
- 741-9717
- Mfr. Part No.:
- WA51-1004-809-NOSKTRC
- Brand:
- Winslow
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $107.75
View bulk pricing optionsSubtotal (1 unit)*
$123.55
(exc. GST)
$135.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $123.55 | - |
| 25 - 99 | $119.24 | $107.75 |
| 100 + | $113.68 | $987.00 |
*price indicative
- RS Stock No.:
- 741-9717
- Mfr. Part No.:
- WA51-1004-809-NOSKTRC
- Brand:
- Winslow
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
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | QFP | |
| Number of Contacts A | 100 | |
| Connection Gender A | Female | |
| Number of Contacts B | 100 | |
| Connection Gender B | Male | |
| Contact Plating | Tin over Nickel | |
| Pitch | 2.54mm | |
| Connection B | PGA | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A QFP | ||
Number of Contacts A 100 | ||
Connection Gender A Female | ||
Number of Contacts B 100 | ||
Connection Gender B Male | ||
Contact Plating Tin over Nickel | ||
Pitch 2.54mm | ||
Connection B PGA | ||
Mount Type Surface | ||
Orientation Straight | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- GB
QFP/QFN Socket to Male PGA Footprint
IC Sockets-Adaptics Test & Burn-In
- RS Stock No. 7419754
- Mfr. Part No. WA11T048-005-NOSKTRC
Each
$45.96
- RS Stock No. 2854641
- Mfr. Part No. WA10050DQAETRC
Each
$87.97
- RS Stock No. 7419344
- Mfr. Part No. WA044127DAJTRC
Each
$32.95
- RS Stock No. 2954347
- Mfr. Part No. WA20850PRC
Each
$140.60
Related links
- Winslow Straight 0.8 mm 64 Pin Female QFP to 64 Pin Male PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Straight 1.27 mm Pitch IC Socket Adapter, SOP to PGA
- Winslow Surface Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 0.5 mm 208 Pin Female QFP to 208 Pin Male PGA
- Winslow 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA