Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP

Bulk discount available

Subtotal (1 unit)*

$49.72

(exc. GST)

$54.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$49.72
25 - 99$49.11
100 +$47.35

*price indicative

RS Stock No.:
229-5531
Mfr. Part No.:
WA028127FSAJTRC
Brand:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Product Type

IC Socket Adapter

Connection A

PLCC

Number of Contacts A

28

Connection Gender A

Female

Number of Contacts B

28

Connection Gender B

Male

Contact Plating

Tin over Nickel

Connection B

DIP

Pitch

2.54mm

Series

WA028127FSAJT

Mount Type

Through Hole

Orientation

Straight

Standards/Approvals

No

Contact Material

Brass

Housing Material

FR4

COO (Country of Origin):
GB

PLCC to DIP Sockets


’Adaptics’ of the same specification as the dual in line package to PLCC versions, which enable PLCCs to be converted to Dual in line package format of 0.1in. pitch and 0.6in. row spacing. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

IC Sockets-Package Adaptics DIP


A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Related links