Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.43

(exc. GST)

$26.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$24.43
25 - 99$23.58
100 +$22.48

*price indicative

RS Stock No.:
741-9596
Mfr. Part No.:
WA13075DQAETRC
Brand:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Product Type

IC Socket Adapter

Connection A

QFN

Connection Gender A

Female

Number of Contacts A

40

Connection Gender B

Male

Number of Contacts B

40

Pitch

2.54mm

Connection B

PGA

Mount Type

Through Hole

Orientation

Straight

Standards/Approvals

No

Contact Material

Brass

Housing Material

Fibreglass

COO (Country of Origin):
GB

QFN to PGA Pin Adapters


'Adaptics' converting Quad-Flat No-Leads packages (QFN) to Pin Grid Array (PGA) format.

IC Sockets-Package Adaptics


A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Note

Adapter contains no central GND pad.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy