Preci-Dip IC Socket
- RS Stock No.:
- 564-376
- Distrelec Article No.:
- 148-14-865
- Mfr. Part No.:
- 299-83-316-10-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.70
(exc. GST)
$13.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.70 |
| 10 + | $11.67 |
*price indicative
- RS Stock No.:
- 564-376
- Distrelec Article No.:
- 148-14-865
- Mfr. Part No.:
- 299-83-316-10-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | IC Socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type IC Socket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Related links
- Preci-Dip IC Socket
- Preci-Dip 1.27 mm Pitch 20 Way Surface Mount Through Hole PLCC IC Socket
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip 1.27 mm Pitch 84 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 32 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 28 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 44 Way DIP Through Hole PLCC IC Socket
